
W1A23A220KAT2A | |
---|---|
DigiKey Part Number | W1A23A220KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W1A23A220KAT2A |
Description | CAP ARRAY 22PF 25V NP0 0504 |
Customer Reference | |
Detailed Description | 22pF Isolated Capacitor 2 Array 25 V C0G, NP0 0504 (1410 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 22pF | |
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 2 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0504 (1410 Metric) | |
Supplier Device Package | 0405 (1012 Metric) | |
Size / Dimension | 0.054" L x 0.039" W (1.37mm x 1.00mm) | |
Height - Seated (Max) | 0.026" (0.66mm) |