
VTA7080531C650DP | |
|---|---|
DigiKey Part Number | 478-VTA7080531C650DPTR-ND - Tape & Reel (TR) 478-VTA7080531C650DPCT-ND - Cut Tape (CT) 478-VTA7080531C650DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7080531C650DP |
Description | VARISTOR 39V 80A 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 80 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 80 A | |
Energy | 0.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 275 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23720 € | 5,93 € |
| 100 | 0,20560 € | 20,56 € |
| 250 | 0,19048 € | 47,62 € |
| 500 | 0,18142 € | 90,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21593 € | 215,93 € |
| 2.000 | 0,19521 € | 390,42 € |
| 3.000 | 0,18468 € | 554,04 € |
| 5.000 | 0,17287 € | 864,35 € |
| 7.000 | 0,16590 € | 1.161,30 € |
| 10.000 | 0,15914 € | 1.591,40 € |
| 25.000 | 0,14434 € | 3.608,50 € |
| 50.000 | 0,14251 € | 7.125,50 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

