
VTA7060331A670RP | |
|---|---|
DigiKey Part Number | 478-VTA7060331A670RPTR-ND - Tape & Reel (TR) 478-VTA7060331A670RPCT-ND - Cut Tape (CT) 478-VTA7060331A670RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA7060331A670RP |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23720 € | 5,93 € |
| 100 | 0,20560 € | 20,56 € |
| 250 | 0,19048 € | 47,62 € |
| 500 | 0,18142 € | 90,71 € |
| 1.000 | 0,17443 € | 174,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16594 € | 663,76 € |
| 8.000 | 0,16167 € | 1.293,36 € |
| 12.000 | 0,15954 € | 1.914,48 € |
| 20.000 | 0,15717 € | 3.143,40 € |
| 28.000 | 0,15579 € | 4.362,12 € |
| 40.000 | 0,15446 € | 6.178,40 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











