Varistor High Temp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VTA3121018J390DZ

DigiKey Part Number
478-VTA3121018J390DZTR-ND - Tape & Reel (TR)
478-VTA3121018J390DZCT-ND - Cut Tape (CT)
478-VTA3121018J390DZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VTA3121018J390DZ
Description
VARISTOR 25.5V 500A 1210
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
13 V
Maximum DC Volts
18 V
Varistor Voltage (Min)
22.95 V
Varistor Voltage (Typ)
25.5 V
Varistor Voltage (Max)
28.05 V
Current - Surge
500 A
Energy
3J
Number of Circuits
1
Capacitance @ Frequency
2200 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.695
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
100,90100 €9,01 €
250,76280 €19,07 €
1000,60650 €60,65 €
2500,53012 €132,53 €
5000,48340 €241,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,41450 €414,50 €
2.0000,37954 €759,08 €
3.0000,36179 €1.085,37 €
5.0000,34190 €1.709,50 €
7.0000,33014 €2.310,98 €
10.0000,32168 €3.216,80 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €