
VTA3120614E300DP | |
---|---|
DigiKey Part Number | 478-VTA3120614E300DPTR-ND - Tape & Reel (TR) 478-VTA3120614E300DPCT-ND - Cut Tape (CT) 478-VTA3120614E300DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VTA3120614E300DP |
Description | VARISTOR 18.5V 200A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.5 V 200 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 10 V | |
Maximum DC Volts | 14 V | |
Varistor Voltage (Min) | 16.28 V | |
Varistor Voltage (Typ) | 18.5 V | |
Varistor Voltage (Max) | 20.72 V | |
Current - Surge | 200 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,16500 € | 1,65 € |
25 | 0,15480 € | 3,87 € |
100 | 0,14130 € | 14,13 € |
250 | 0,13320 € | 33,30 € |
500 | 0,12746 € | 63,73 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,12449 € | 124,49 € |
2.000 | 0,11927 € | 238,54 € |
3.000 | 0,11635 € | 349,05 € |
5.000 | 0,11281 € | 564,05 € |
7.000 | 0,11056 € | 773,92 € |
10.000 | 0,10824 € | 1.082,40 € |
25.000 | 0,10260 € | 2.565,00 € |
50.000 | 0,09861 € | 4.930,50 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22610 € |