Parametric Equivalent



VLAS080516C350DP | |
|---|---|
DigiKey Part Number | 478-VLAS080516C350DPTR-ND - Tape & Reel (TR) 478-VLAS080516C350DPCT-ND - Cut Tape (CT) 478-VLAS080516C350DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLAS080516C350DP |
Description | VARISTOR 19.5V 120A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.5 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 120 A |
Manufacturer KYOCERA AVX | Energy 0.3J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 900 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 11 V | Grade Automotive |
Maximum DC Volts 16 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 17.16 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Typ) 19.5 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Max) 21.84 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLAS080516C350RP | KYOCERA AVX | 0 | 478-VLAS080516C350RPCT-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,18160 € | 4,54 € |
| 100 | 0,15650 € | 15,65 € |
| 250 | 0,14448 € | 36,12 € |
| 500 | 0,13724 € | 68,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13130 € | 131,30 € |
| 2.000 | 0,12640 € | 252,80 € |
| 3.000 | 0,12395 € | 371,85 € |
| 5.000 | 0,12123 € | 606,15 € |
| 7.000 | 0,11964 € | 837,48 € |
| 10.000 | 0,11811 € | 1.181,10 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |


