
VLAS060334B650DP | |
---|---|
DigiKey Part Number | 478-VLAS060334B650DPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLAS060334B650DP |
Description | VARISTOR 39V 50A 0603 |
Customer Reference | |
Detailed Description | 39 V 50 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 33.93 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 44.07 V | |
Current - Surge | 50 A | |
Energy | 0.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 90 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |