
VJ32M00301KBA | |
---|---|
DigiKey Part Number | 478-VJ32M00301KBATR-ND - Tape & Reel (TR) 478-VJ32M00301KBACT-ND - Cut Tape (CT) 478-VJ32M00301KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ32M00301KBA |
Description | VARISTOR 470V 300A 2SMD NO LEAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 V 300 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 300 A | |
Energy | 15J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 65 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,07000 € | 2,07 € |
10 | 1,78400 € | 17,84 € |
25 | 1,68560 € | 42,14 € |
100 | 1,54880 € | 154,88 € |
250 | 1,46700 € | 366,75 € |
500 | 1,40912 € | 704,56 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,38167 € | 1.381,67 € |
2.000 | 1,32923 € | 2.658,46 € |
3.000 | 1,29996 € | 3.899,88 € |
5.000 | 1,26453 € | 6.322,65 € |
Unit Price without VAT: | 2,07000 € |
---|---|
Unit Price with VAT: | 2,46330 € |