
VJ15M00600KBA | |
---|---|
DigiKey Part Number | 478-VJ15M00600KBATR-ND - Tape & Reel (TR) 478-VJ15M00600KBACT-ND - Cut Tape (CT) 478-VJ15M00600KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ15M00600KBA |
Description | VARISTOR 100V 800A 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 800 A | |
Energy | 6.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,59000 € | 1,59 € |
10 | 1,37000 € | 13,70 € |
25 | 1,29360 € | 32,34 € |
100 | 1,18770 € | 118,77 € |
250 | 1,12428 € | 281,07 € |
500 | 1,07940 € | 539,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.250 | 0,81921 € | 1.024,01 € |
2.500 | 0,78791 € | 1.969,78 € |
3.750 | 0,77045 € | 2.889,19 € |
6.250 | 0,74930 € | 4.683,12 € |
8.750 | 0,73878 € | 6.464,32 € |
Unit Price without VAT: | 1,59000 € |
---|---|
Unit Price with VAT: | 1,89210 € |