
VJ14MT0950KBA | |
|---|---|
DigiKey Part Number | 478-VJ14MT0950KBATR-ND - Tape & Reel (TR) 478-VJ14MT0950KBACT-ND - Cut Tape (CT) 478-VJ14MT0950KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ14MT0950KBA |
Description | VARISTOR 150V 250A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 250 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 280 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,75400 € | 18,85 € |
| 100 | 0,66760 € | 66,76 € |
| 250 | 0,62660 € | 156,65 € |
| 500 | 0,61052 € | 305,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59312 € | 593,12 € |
| 2.000 | 0,57602 € | 1.152,04 € |
| 3.000 | 0,56746 € | 1.702,38 € |
| 5.000 | 0,55797 € | 2.789,85 € |
| 7.000 | 0,55242 € | 3.866,94 € |
| 10.000 | 0,54709 € | 5.470,90 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |



