
VJ14M00300KBA | |
|---|---|
DigiKey Part Number | 478-VJ14M00300KBATR-ND - Tape & Reel (TR) 478-VJ14M00300KBACT-ND - Cut Tape (CT) 478-VJ14M00300KBADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ14M00300KBA |
Description | VARISTOR 47V 800A 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 4.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1900 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,96200 € | 9,62 € |
| 25 | 0,87320 € | 21,83 € |
| 100 | 0,77540 € | 77,54 € |
| 250 | 0,72884 € | 182,21 € |
| 500 | 0,71518 € | 357,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,69124 € | 691,24 € |
| 2.000 | 0,67184 € | 1.343,68 € |
| 3.000 | 0,66212 € | 1.986,36 € |
| 5.000 | 0,65136 € | 3.256,80 € |
| 7.000 | 0,64506 € | 4.515,42 € |
| 10.000 | 0,63902 € | 6.390,20 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


