60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ13PC0480KBA

DigiKey Part Number
478-4758-2-ND - Tape & Reel (TR)
478-4758-1-ND - Cut Tape (CT)
478-4758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ13PC0480KBA
Description
VARISTOR 60.5V 250A 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
60.5 V 250 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
34 V
Maximum DC Volts
48 V
Varistor Voltage (Min)
54.5 V
Varistor Voltage (Typ)
60.5 V
Varistor Voltage (Max)
66.5 V
Current - Surge
250 A
Energy
1.2J
Number of Circuits
1
Capacitance @ Frequency
500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,71000 €0,71 €
100,51100 €5,11 €
250,46000 €11,50 €
1000,40340 €40,34 €
2500,37640 €94,10 €
5000,36016 €180,08 €
1.0000,34680 €346,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,37482 €749,64 €
4.0000,36491 €1.459,64 €
6.0000,35995 €2.159,70 €
10.0000,35444 €3.544,40 €
14.0000,35123 €4.917,22 €
20.0000,34814 €6.962,80 €
Manufacturers Standard Package
Unit Price without VAT:0,71000 €
Unit Price with VAT:0,84490 €