
VJ13PC0300KBA | |
|---|---|
DigiKey Part Number | 478-4757-2-ND - Tape & Reel (TR) 478-4757-1-ND - Cut Tape (CT) 478-4757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ13PC0300KBA |
Description | VARISTOR 39V 280A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 280 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51100 € | 5,11 € |
| 25 | 0,46000 € | 11,50 € |
| 100 | 0,40340 € | 40,34 € |
| 250 | 0,37640 € | 94,10 € |
| 500 | 0,36016 € | 180,08 € |
| 1.000 | 0,34680 € | 346,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37482 € | 749,64 € |
| 4.000 | 0,36491 € | 1.459,64 € |
| 6.000 | 0,35995 € | 2.159,70 € |
| 10.000 | 0,35444 € | 3.544,40 € |
| 14.000 | 0,35123 € | 4.917,22 € |
| 20.000 | 0,34814 € | 6.962,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

