Parametric Equivalent

VGAS181231P650DP | |
|---|---|
DigiKey Part Number | 478-9658-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VGAS181231P650DP |
Description | VARISTOR 39V 800A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 800 A |
Manufacturer KYOCERA AVX | Energy 3.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 2600 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 25 V | Grade Automotive |
Maximum DC Volts 31 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 35.1 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 39 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Max) 42.9 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG181231P650DP | KYOCERA AVX | 0 | 478-9637-1-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36254 € | 362,54 € |
| Unit Price without VAT: | 0,36254 € |
|---|---|
| Unit Price with VAT: | 0,43142 € |


