
VGAS181226P570DP | |
|---|---|
DigiKey Part Number | 478-9657-2-ND - Tape & Reel (TR) 478-9657-1-ND - Cut Tape (CT) 478-9657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS181226P570DP |
Description | VARISTOR 35V 600A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 35 V 600 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 600 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68400 € | 17,10 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56640 € | 141,60 € |
| 500 | 0,54356 € | 271,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58554 € | 585,54 € |
| 2.000 | 0,56858 € | 1.137,16 € |
| 3.000 | 0,56008 € | 1.680,24 € |
| 5.000 | 0,55067 € | 2.753,35 € |
| 7.000 | 0,54516 € | 3.816,12 € |
| 10.000 | 0,53987 € | 5.398,70 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,23760 € |

