
VGAS181216P390DP | |
|---|---|
DigiKey Part Number | 478-9655-2-ND - Tape & Reel (TR) 478-9655-1-ND - Cut Tape (CT) 478-9655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS181216P390DP |
Description | VARISTOR 24.5V 1KA 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1 kA Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1 kA | |
Energy | 2.9J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 7000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75700 € | 7,57 € |
| 25 | 0,68520 € | 17,13 € |
| 100 | 0,60530 € | 60,53 € |
| 250 | 0,56724 € | 141,81 € |
| 500 | 0,54432 € | 272,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58554 € | 585,54 € |
| 2.000 | 0,56858 € | 1.137,16 € |
| 3.000 | 0,56008 € | 1.680,24 € |
| 5.000 | 0,55067 € | 2.753,35 € |
| 7.000 | 0,54516 € | 3.816,12 € |
| 10.000 | 0,53987 € | 5.398,70 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

