
VGAS121030H620DP | |
|---|---|
DigiKey Part Number | 478-9652-2-ND - Tape & Reel (TR) 478-9652-1-ND - Cut Tape (CT) 478-9652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS121030H620DP |
Description | VARISTOR 41V 280A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 41 V 280 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 21 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 36.9 V | |
Varistor Voltage (Typ) | 41 V | |
Varistor Voltage (Max) | 45.1 V | |
Current - Surge | 280 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,50640 € | 12,66 € |
| 100 | 0,44480 € | 44,48 € |
| 250 | 0,41560 € | 103,90 € |
| 500 | 0,39794 € | 198,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38341 € | 383,41 € |
| 2.000 | 0,37146 € | 742,92 € |
| 3.000 | 0,36547 € | 1.096,41 € |
| 5.000 | 0,35884 € | 1.794,20 € |
| 7.000 | 0,35496 € | 2.484,72 € |
| 10.000 | 0,35123 € | 3.512,30 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

