Parametric Equivalent

VGAS120626F540DP | |
|---|---|
DigiKey Part Number | 478-9649-2-ND - Tape & Reel (TR) 478-9649-1-ND - Cut Tape (CT) 478-9649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS120626F540DP |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 200 A |
Manufacturer KYOCERA AVX | Energy 0.7J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 600 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Maximum AC Volts 18 V | Grade Automotive |
Maximum DC Volts 26 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 29.7 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 33 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 36.3 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VG120626F540DP | KYOCERA AVX | 0 | 478-9628-2-ND | 0,22691 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,44000 € | 4,40 € |
| 25 | 0,39520 € | 9,88 € |
| 100 | 0,34580 € | 34,58 € |
| 250 | 0,32220 € | 80,55 € |
| 500 | 0,30800 € | 154,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,29630 € | 296,30 € |
| 2.000 | 0,28667 € | 573,34 € |
| 3.000 | 0,28184 € | 845,52 € |
| 5.000 | 0,27649 € | 1.382,45 € |
| 7.000 | 0,27337 € | 1.913,59 € |
| 10.000 | 0,27036 € | 2.703,60 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |


