Parametric Equivalent

VGAS120626F540DP | |
|---|---|
DigiKey Part Number | 478-9649-2-ND - Tape & Reel (TR) 478-9649-1-ND - Cut Tape (CT) 478-9649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAS120626F540DP |
Description | VARISTOR 33V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 200 A | |
Energy | 0.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40040 € | 10,01 € |
| 100 | 0,35020 € | 35,02 € |
| 250 | 0,32628 € | 81,57 € |
| 500 | 0,31188 € | 155,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30003 € | 300,03 € |
| 2.000 | 0,29027 € | 580,54 € |
| 3.000 | 0,28539 € | 856,17 € |
| 5.000 | 0,27997 € | 1.399,85 € |
| 7.000 | 0,27681 € | 1.937,67 € |
| 10.000 | 0,27376 € | 2.737,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |


