
VGAH222026Y570DP | |
---|---|
DigiKey Part Number | 478-13432-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VGAH222026Y570DP |
Description | VARISTOR 35V 1.1KA 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 35 V 1.1 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Maximum AC Volts | 23 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.5 V | |
Varistor Voltage (Typ) | 35 V | |
Varistor Voltage (Max) | 38.5 V | |
Current - Surge | 1.1 kA | |
Energy | 6.8J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2220 (5750 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,81453 € | 814,53 € |
Unit Price without VAT: | 0,81453 € |
---|---|
Unit Price with VAT: | 0,96929 € |