
VGAH181216P390DP | |
---|---|
DigiKey Part Number | 478-13427-2-ND - Tape & Reel (TR) 478-13427-1-ND - Cut Tape (CT) 478-13427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAH181216P390DP |
Description | VARISTOR 24.5V 1KA 1812 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 1 kA Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 11 V | |
Maximum DC Volts | 16 V | |
Varistor Voltage (Min) | 22.05 V | |
Varistor Voltage (Typ) | 24.5 V | |
Varistor Voltage (Max) | 26.95 V | |
Current - Surge | 1 kA | |
Energy | 2.9J | |
Number of Circuits | 1 | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1812 (4532 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,00000 € | 1,00 € |
10 | 0,72500 € | 7,25 € |
25 | 0,65520 € | 16,38 € |
100 | 0,57930 € | 57,93 € |
250 | 0,54288 € | 135,72 € |
500 | 0,52550 € | 262,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,51296 € | 512,96 € |
Unit Price without VAT: | 1,00000 € |
---|---|
Unit Price with VAT: | 1,19000 € |