
VGAH121026H560DP | |
---|---|
DigiKey Part Number | 478-VGAH121026H560DPTR-ND - Tape & Reel (TR) 478-VGAH121026H560DPCT-ND - Cut Tape (CT) 478-VGAH121026H560DPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGAH121026H560DP |
Description | VARISTOR 34.5V 300A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 34.5 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 18 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 31.05 V | |
Varistor Voltage (Typ) | 34.5 V | |
Varistor Voltage (Max) | 37.95 V | |
Current - Surge | 300 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,75000 € | 0,75 € |
10 | 0,53900 € | 5,39 € |
25 | 0,48520 € | 12,13 € |
100 | 0,42630 € | 42,63 € |
250 | 0,39828 € | 99,57 € |
500 | 0,38140 € | 190,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31020 € | 310,20 € |
Unit Price without VAT: | 0,75000 € |
---|---|
Unit Price with VAT: | 0,89250 € |