1210-(3225-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGAH121016S390DP

DigiKey Part Number
478-VGAH121016S390DPTR-ND - Tape & Reel (TR)
478-VGAH121016S390DPCT-ND - Cut Tape (CT)
478-VGAH121016S390DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGAH121016S390DP
Description
VARISTOR 24.5V 500A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24.5 V 500 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
22.05 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
26.95 V
Current - Surge
500 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
3000 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53900 €5,39 €
250,48520 €12,13 €
1000,42630 €42,63 €
2500,39828 €99,57 €
5000,38140 €190,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37482 €374,82 €
2.0000,36313 €726,26 €
3.0000,35728 €1.071,84 €
5.0000,35079 €1.753,95 €
7.0000,34700 €2.429,00 €
10.0000,34336 €3.433,60 €
25.0000,33551 €8.387,75 €
Manufacturers Standard Package
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €