24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG222016Y400DP

DigiKey Part Number
478-VG222016Y400DPTR-ND - Tape & Reel (TR)
478-VG222016Y400DPCT-ND - Cut Tape (CT)
478-VG222016Y400DPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG222016Y400DP
Description
VARISTOR 24.5V 1.5KA 2220
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24.5 V 1.5 kA Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VG222016Y400DP Models
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
26.95 V
Manufacturer
KYOCERA AVX
Current - Surge
1.5 kA
Series
Energy
7.2J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
13000 pF @ 1 kHz
Maximum AC Volts
11 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
16 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
22.05 V
Package / Case
2220 (5750 Metric)
Varistor Voltage (Typ)
24.5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.994
Factory Stock: 11.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,08900 €10,89 €
250,98920 €24,73 €
1000,88020 €88,02 €
2500,82812 €207,03 €
5000,79674 €398,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,77094 €770,94 €
2.0000,74971 €1.499,42 €
3.0000,73907 €2.217,21 €
5.0000,72729 €3.636,45 €
7.0000,72040 €5.042,80 €
10.0000,71377 €7.137,70 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €