100 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VG181285U161DP

DigiKey Part Number
478-9641-2-ND - Tape & Reel (TR)
478-9641-1-ND - Cut Tape (CT)
478-9641-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VG181285U161DP
Description
VARISTOR 100V 400A 1812
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
110 V
Manufacturer
KYOCERA AVX
Current - Surge
400 A
Series
Energy
4.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
500 pF @ 1 kHz
Maximum AC Volts
60 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
85 V
Mounting Type
Surface Mount
Varistor Voltage (Min)
90 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
100 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48123 €481,23 €
Manufacturers Standard Package
Unit Price without VAT:0,48123 €
Unit Price with VAT:0,57266 €