
VG181265U131DP | |
|---|---|
DigiKey Part Number | 478-9640-2-ND - Tape & Reel (TR) 478-9640-1-ND - Cut Tape (CT) 478-9640-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG181265U131DP |
Description | VARISTOR 82V 400A 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 V 400 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 90.2 V |
Manufacturer KYOCERA AVX | Current - Surge 400 A |
Series | Energy 4.5J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 600 pF @ 1 kHz |
Maximum AC Volts 50 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 65 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 73.8 V | Package / Case 1812 (4532 Metric) |
Varistor Voltage (Typ) 82 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,70900 € | 7,09 € |
| 25 | 0,64080 € | 16,02 € |
| 100 | 0,56590 € | 56,59 € |
| 250 | 0,53004 € | 132,51 € |
| 500 | 0,50844 € | 254,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49066 € | 490,66 € |
| 2.000 | 0,47604 € | 952,08 € |
| 3.000 | 0,46871 € | 1.406,13 € |
| 5.000 | 0,46059 € | 2.302,95 € |
| 7.000 | 0,45585 € | 3.190,95 € |
| 10.000 | 0,45129 € | 4.512,90 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

