
VG121065P131DP | |
|---|---|
DigiKey Part Number | 478-8701-2-ND - Tape & Reel (TR) 478-8701-1-ND - Cut Tape (CT) 478-8701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG121065P131DP |
Description | VARISTOR 82V 350A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 V 350 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VG121065P131DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 350 A | |
Energy | 2.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 600 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33600 € | 3,36 € |
| 25 | 0,30000 € | 7,50 € |
| 100 | 0,26090 € | 26,09 € |
| 250 | 0,24232 € | 60,58 € |
| 500 | 0,23108 € | 115,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22187 € | 221,87 € |
| 2.000 | 0,21427 € | 428,54 € |
| 3.000 | 0,21047 € | 631,41 € |
| 5.000 | 0,20625 € | 1.031,25 € |
| 7.000 | 0,20379 € | 1.426,53 € |
| 10.000 | 0,20142 € | 2.014,20 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

