
VG121048H101DP | |
|---|---|
DigiKey Part Number | 478-9632-2-ND - Tape & Reel (TR) 478-9632-1-ND - Cut Tape (CT) 478-9632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VG121048H101DP |
Description | VARISTOR 62V 250A 1210 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 62 V 250 A Varistor 1 Circuit Surface Mount 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 34 V | |
Maximum DC Volts | 48 V | |
Varistor Voltage (Min) | 55.8 V | |
Varistor Voltage (Typ) | 62 V | |
Varistor Voltage (Max) | 68.2 V | |
Current - Surge | 250 A | |
Energy | 1.2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52300 € | 5,23 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41290 € | 41,29 € |
| 250 | 0,38548 € | 96,37 € |
| 500 | 0,36890 € | 184,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35526 € | 355,26 € |
| 2.000 | 0,34404 € | 688,08 € |
| 3.000 | 0,33842 € | 1.015,26 € |
| 5.000 | 0,33219 € | 1.660,95 € |
| 7.000 | 0,32855 € | 2.299,85 € |
| 10.000 | 0,32505 € | 3.250,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

