
VG120616K390DP | |
|---|---|
DigiKey Part Number | 478-9625-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VG120616K390DP |
Description | VARISTOR 24.5V 200A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24.5 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26.95 V |
Manufacturer KYOCERA AVX | Current - Surge 200 A |
Series | Energy 0.6J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 900 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 16 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 22.05 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 24.5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,22691 € | 226,91 € |
| Unit Price without VAT: | 0,22691 € |
|---|---|
| Unit Price with VAT: | 0,27002 € |

