Similar
Similar

VE24M00251K | |
|---|---|
DigiKey Part Number | 478-2172-ND |
Manufacturer | |
Manufacturer Product Number | VE24M00251K |
Description | VARISTOR 390V 6.5KA DISC 24MM |
Customer Reference | |
Detailed Description | 390 V 6.5 kA Varistor 1 Circuit Through Hole Disc 24mm |
Datasheet | Datasheet |
EDA/CAD Models | VE24M00251K Models |
Category | Current - Surge 6.5 kA |
Manufacturer KYOCERA AVX | Energy 100J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 24mm |
Varistor Voltage (Typ) 390 V | Base Product Number |
Varistor Voltage (Max) 429 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72220S0251K101 | TDK | 6.153 | 495-2404-ND | 0,67000 € | Similar |
| ERZ-V20R391 | Panasonic Industry | 874 | P7328-ND | 1,67000 € | Similar |



