VE17P00151K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 10.653
Unit Price: 0,47000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.182
Unit Price: 1,19000 €
Datasheet
Image for VE17P00151K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE17P00151K

DigiKey Part Number
478-2200-ND
Manufacturer
Manufacturer Product Number
VE17P00151K
Description
VARISTOR 240V 6KA DISC 17MM
Customer Reference
Detailed Description
240 V 6 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
VE17P00151K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
6 kA
Energy
85J
Number of Circuits
1
Capacitance @ Frequency
850 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes