VE17M00551K-- is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 10.840
Unit Price: 0,59000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE17M00551K--

DigiKey Part Number
VE17M00551K--ND
Manufacturer
Manufacturer Product Number
VE17M00551K--
Description
VARISTOR 860V 4.5KA DISC 17MM
Customer Reference
Detailed Description
860 V 4.5 kA Varistor 1 Circuit Through Hole Disc 17mm
Datasheet
 Datasheet
EDA/CAD Models
VE17M00551K-- Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
550 V
Maximum DC Volts
715 V
Varistor Voltage (Min)
774 V
Varistor Voltage (Typ)
860 V
Varistor Voltage (Max)
946 V
Current - Surge
4.5 kA
Energy
57J
Number of Circuits
1
Capacitance @ Frequency
200 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 17mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes