Similar
Similar

VE17M00151K | |
|---|---|
DigiKey Part Number | 478-2151-ND |
Manufacturer | |
Manufacturer Product Number | VE17M00151K |
Description | VARISTOR 240V 4.5KA DISC 17MM |
Customer Reference | |
Detailed Description | 240 V 4.5 kA Varistor 1 Circuit Through Hole Disc 17mm |
Datasheet | Datasheet |
EDA/CAD Models | VE17M00151K Models |
Category | Current - Surge 4.5 kA |
Manufacturer KYOCERA AVX | Energy 30J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 850 pF @ 1 kHz |
Maximum AC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 200 V | Mounting Type Through Hole |
Varistor Voltage (Min) 216 V | Package / Case Disc 17mm |
Varistor Voltage (Typ) 240 V | Base Product Number |
Varistor Voltage (Max) 264 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S0151K101 | TDK | 14.490 | 495-1411-ND | 0,40000 € | Similar |
| ERZ-V20R241 | Panasonic Industry | 1.182 | P7324-ND | 1,19000 € | Similar |



