Similar

VE13P00511K-- | |
|---|---|
DigiKey Part Number | VE13P00511K--ND |
Manufacturer | |
Manufacturer Product Number | VE13P00511K-- |
Description | VARISTOR 820V 3.5KA DISC 13MM |
Customer Reference | |
Detailed Description | 820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
EDA/CAD Models | VE13P00511K-- Models |
Category | Current - Surge 3.5 kA |
Manufacturer KYOCERA AVX | Energy 110J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum AC Volts 510 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 670 V | Mounting Type Through Hole |
Varistor Voltage (Min) 738 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 820 V | Base Product Number |
Varistor Voltage (Max) 902 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S2511K101 | TDK | 5.729 | 495-75402-ND | 0,66000 € | Similar |


