Similar
Similar

VE13P00141K | |
|---|---|
DigiKey Part Number | 478-2194-ND |
Manufacturer | |
Manufacturer Product Number | VE13P00141K |
Description | VARISTOR 220V 3.5KA DISC 13MM |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
EDA/CAD Models | VE13P00141K Models |
Category | Current - Surge 3.5 kA |
Manufacturer KYOCERA AVX | Energy 39J |
Packaging Bulk | Number of Circuits 1 |
Part Status Obsolete | Capacitance @ Frequency 425 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 13mm |
Varistor Voltage (Typ) 220 V | Base Product Number |
Varistor Voltage (Max) 242 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72214S2141K101 | TDK | 134 | 495-1437-ND | 0,47000 € | Similar |
| ERZ-V14D221 | Panasonic Industry | 7.720 | P7218-ND | 0,33000 € | Similar |



