
VE13P00131K | |
---|---|
DigiKey Part Number | 478-2189-ND |
Manufacturer | |
Manufacturer Product Number | VE13P00131K |
Description | VARISTOR 205V 3.5KA DISC 13MM |
Customer Reference | |
Detailed Description | 205 V 3.5 kA Varistor 1 Circuit Through Hole Disc 13mm |
Datasheet | Datasheet |
EDA/CAD Models | VE13P00131K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 226 V | |
Current - Surge | 3.5 kA | |
Energy | 35J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 450 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm | |
Base Product Number |