Similar

VE09P02750K | |
|---|---|
DigiKey Part Number | 478-2223-ND |
Manufacturer | |
Manufacturer Product Number | VE09P02750K |
Description | VARISTOR 430V 1.75KA DISC 9MM |
Customer Reference | |
Detailed Description | 430 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09P02750K Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer KYOCERA AVX | Current - Surge 1.75 kA |
Packaging Bulk | Energy 40J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 275 V | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum DC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S2271K101 | TDK | 13.424 | 495-1426-ND | 0,20000 € | Similar |


