Similar

VE09P00421K-- | |
|---|---|
DigiKey Part Number | VE09P00421K--ND |
Manufacturer | |
Manufacturer Product Number | VE09P00421K-- |
Description | VARISTOR 680V 1.75KA DISC 9MM |
Customer Reference | |
Detailed Description | 680 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09P00421K-- Models |
Category | Varistor Voltage (Max) 748 V |
Manufacturer KYOCERA AVX | Current - Surge 1.75 kA |
Packaging Bulk | Energy 52J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 420 V | Capacitance @ Frequency 80 pF @ 1 kHz |
Maximum DC Volts 560 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 612 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 680 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72210S0421K101 | TDK | 8.802 | 495-3791-ND | 0,37000 € | Similar |


