Similar

VE09P00151K | |
|---|---|
DigiKey Part Number | 478-2198-ND |
Manufacturer | |
Manufacturer Product Number | VE09P00151K |
Description | VARISTOR 240V 1.75KA DISC 9MM |
Customer Reference | |
Detailed Description | 240 V 1.75 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09P00151K Models |
Category | Varistor Voltage (Max) 264 V |
Manufacturer KYOCERA AVX | Current - Surge 1.75 kA |
Packaging Bulk | Energy 21J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 150 V | Capacitance @ Frequency 220 pF @ 1 kHz |
Maximum DC Volts 200 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 216 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 240 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S2151K101 | TDK | 2.395 | 495-1424-ND | 0,24000 € | Similar |


