Similar
Similar

VE09M02750K | |
|---|---|
DigiKey Part Number | 478-2174-ND |
Manufacturer | |
Manufacturer Product Number | VE09M02750K |
Description | VARISTOR 430V 1.2KA DISC 9MM |
Customer Reference | |
Detailed Description | 430 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M02750K Models |
Category | Varistor Voltage (Max) 473 V |
Manufacturer KYOCERA AVX | Current - Surge 1.2 kA |
Packaging Bulk | Energy 7.4J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 275 V | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum DC Volts 350 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 387 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 430 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0271K101 | TDK | 30.201 | 495-1408-ND | 0,19000 € | Similar |
| ERZ-V07D431 | Panasonic Industry | 25.033 | P7251-ND | 0,20000 € | Similar |
| V275LA4P | Littelfuse Inc. | 6.813 | F3009-ND | 0,29000 € | Similar |




