VE09M01150K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 1.650
Unit Price: 0,29000 €
Datasheet
Image for VE09M01150K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE09M01150K

DigiKey Part Number
478-2134-ND
Manufacturer
Manufacturer Product Number
VE09M01150K
Description
VARISTOR 180V 1.2KA DISC 9MM
Customer Reference
Detailed Description
180 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm
Datasheet
 Datasheet
EDA/CAD Models
VE09M01150K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Energy
3.3J
Number of Circuits
1
Capacitance @ Frequency
280 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 9mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes