
VE09M00500K-- | |
---|---|
DigiKey Part Number | VE09M00500K--ND |
Manufacturer | |
Manufacturer Product Number | VE09M00500K-- |
Description | VARISTOR 82V 1.2KA DISC 9MM |
Customer Reference | |
Detailed Description | 82 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M00500K-- Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 91 V | |
Current - Surge | 1.2 kA | |
Energy | 1.6J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 530 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 9mm |