Similar
Similar

VE09M00400K-- | |
|---|---|
DigiKey Part Number | VE09M00400K--ND |
Manufacturer | |
Manufacturer Product Number | VE09M00400K-- |
Description | VARISTOR 68V 250A DISC 9MM |
Customer Reference | |
Detailed Description | 68 V 250 A Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M00400K-- Models |
Category | Varistor Voltage (Max) 75 V |
Manufacturer KYOCERA AVX | Current - Surge 250 A |
Packaging Bulk | Energy 1J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 40 V | Capacitance @ Frequency 720 pF @ 1 kHz |
Maximum DC Volts 56 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 61 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 68 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0400K101 | TDK | 1.275 | 495-4638-ND | 0,22000 € | Similar |
| B72207S0400K211 | TDK | 6.695 | 495-6575-1-ND | 0,29000 € | Similar |


