Similar
Similar

VE09M00301K | |
|---|---|
DigiKey Part Number | 478-2179-ND |
Manufacturer | |
Manufacturer Product Number | VE09M00301K |
Description | VARISTOR 470V 1.2KA DISC 9MM |
Customer Reference | |
Detailed Description | 470 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M00301K Models |
Category | Varistor Voltage (Max) 517 V |
Manufacturer KYOCERA AVX | Current - Surge 1.2 kA |
Packaging Bulk | Energy 7.5J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 300 V | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 385 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 423 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 470 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0301K101 | TDK | 4.316 | 495-2399-ND | 0,19000 € | Similar |
| ERZ-V07D471 | Panasonic Industry | 4.510 | P7202-ND | 0,20000 € | Similar |



