Similar
Similar

VE09M00231K | |
|---|---|
DigiKey Part Number | 478-2164-ND |
Manufacturer | |
Manufacturer Product Number | VE09M00231K |
Description | VARISTOR 360V 1.2KA DISC 9MM |
Customer Reference | |
Detailed Description | 360 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M00231K Models |
Category | Varistor Voltage (Max) 396 V |
Manufacturer KYOCERA AVX | Current - Surge 1.2 kA |
Packaging Bulk | Energy 6J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 230 V | Capacitance @ Frequency 140 pF @ 1 kHz |
Maximum DC Volts 300 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 324 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 360 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0231K101 | TDK | 416 | 495-4637-ND | 0,19000 € | Similar |
| ERZ-V07D361 | Panasonic Industry | 1.517 | P7249-ND | 0,20000 € | Similar |



