Similar
Similar

VE09M00131K | |
|---|---|
DigiKey Part Number | 478-2139-ND |
Manufacturer | |
Manufacturer Product Number | VE09M00131K |
Description | VARISTOR 205V 1.2KA DISC 9MM |
Customer Reference | |
Detailed Description | 205 V 1.2 kA Varistor 1 Circuit Through Hole Disc 9mm |
Datasheet | Datasheet |
EDA/CAD Models | VE09M00131K Models |
Category | Varistor Voltage (Max) 226 V |
Manufacturer KYOCERA AVX | Current - Surge 1.2 kA |
Packaging Bulk | Energy 4J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 130 V | Capacitance @ Frequency 250 pF @ 1 kHz |
Maximum DC Volts 170 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 184 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 205 V | Package / Case Disc 9mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B72207S0131K101 | TDK | 7.438 | 495-1406-ND | 0,22000 € | Similar |
| ERZ-V07D201 | Panasonic Industry | 3.090 | P7188-ND | 0,20000 € | Similar |



