VE07M02750K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 10.205
Unit Price: 0,50000 €
Datasheet

Similar


TDK
In Stock: 13.819
Unit Price: 0,21000 €
Datasheet

Similar


TDK
In Stock: 30.355
Unit Price: 0,19000 €
Datasheet

Similar


Panasonic Industry
In Stock: 30.950
Unit Price: 0,20000 €
Datasheet
Image for VE07M02750K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE07M02750K

DigiKey Part Number
478-2173-ND
Manufacturer
Manufacturer Product Number
VE07M02750K
Description
VARISTOR 430V 400A DISC 7MM
Customer Reference
Detailed Description
430 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
VE07M02750K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
KYOCERA AVX
Current - Surge
400 A
Packaging
Bulk
Energy
3J
Part Status
Obsolete
Number of Circuits
1
Maximum AC Volts
275 V
Capacitance @ Frequency
45 pF @ 1 kHz
Maximum DC Volts
350 V
Operating Temperature
-40°C ~ 125°C (TA)
Varistor Voltage (Min)
387 V
Mounting Type
Through Hole
Varistor Voltage (Typ)
430 V
Package / Case
Disc 7mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V430ZA05PLittelfuse Inc.10.205F3774-ND0,50000 €Direct
B72205S0271K101TDK13.819495-4636-ND0,21000 €Similar
B72207S0271K101TDK30.355495-1408-ND0,19000 €Similar
ERZ-V07D431Panasonic Industry30.950P7251-ND0,20000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes