Similar

VE07M01150K | |
|---|---|
DigiKey Part Number | 478-2133-ND |
Manufacturer | |
Manufacturer Product Number | VE07M01150K |
Description | VARISTOR 180V 400A DISC 7MM |
Customer Reference | |
Detailed Description | 180 V 400 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | VE07M01150K Models |
Category | Varistor Voltage (Max) 198 V |
Manufacturer KYOCERA AVX | Current - Surge 400 A |
Packaging Bulk | Energy 1.3J |
Part Status Obsolete | Number of Circuits 1 |
Maximum AC Volts 115 V | Capacitance @ Frequency 100 pF @ 1 kHz |
Maximum DC Volts 150 V | Operating Temperature -40°C ~ 125°C (TA) |
Varistor Voltage (Min) 162 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 180 V | Package / Case Disc 7mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V05D201 | Panasonic Industry | 1.211 | P7181-ND | 0,20000 € | Similar |


