VE07M00151K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 5.002
Unit Price: 0,18000 €
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: 0,21000 €
Datasheet
VE07M00151K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VE07M00151K

DigiKey Part Number
478-2148-ND
Manufacturer
Manufacturer Product Number
VE07M00151K
Description
VARISTOR 240V 400A DISC 7MM
Customer Reference
Detailed Description
240 V 400 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
EDA/CAD Models
VE07M00151K Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Obsolete
Maximum AC Volts
150 V
Maximum DC Volts
200 V
Varistor Voltage (Min)
216 V
Varistor Voltage (Typ)
240 V
Varistor Voltage (Max)
264 V
Current - Surge
400 A
Energy
1.8J
Number of Circuits
1
Capacitance @ Frequency
80 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes