
VCUG080150L1DP | |
|---|---|
DigiKey Part Number | 478-5585-2-ND - Tape & Reel (TR) 478-5585-1-ND - Cut Tape (CT) 478-5585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCUG080150L1DP |
Description | VARISTOR 31.1V 30A 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Current - Surge 30 A |
Manufacturer KYOCERA AVX | Energy 0.1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 120 pF @ 1 kHz |
Maximum AC Volts 11 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 15 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 31.1 V | Package / Case 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14600 € | 1,46 € |
| 25 | 0,12880 € | 3,22 € |
| 100 | 0,11030 € | 11,03 € |
| 250 | 0,10140 € | 25,35 € |
| 500 | 0,09606 € | 48,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09165 € | 91,65 € |
| 2.000 | 0,08803 € | 176,06 € |
| 3.000 | 0,08621 € | 258,63 € |
| 5.000 | 0,08420 € | 421,00 € |
| 7.000 | 0,08302 € | 581,14 € |
| 10.000 | 0,08189 € | 818,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

